The Johanson 6R3R07X224ZV4T is a 220nF capacitor with a 6.3V DC rated voltage and an 80% tolerance. It features a 0402 package and a X5R dielectric. The capacitor operates within a temperature range of -55°C to 85°C and is available in tape and reel packaging with a quantity of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Tolerance | 80% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |