Johanson 6R3R15X106MV4 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 6R3R15X106MV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.