
The Johanson 6R3X14W104MV4 is a 100nF ceramic capacitor with a tolerance of 20%. It features a 0603 package and a dielectric material of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Johanson 6R3X14W104MV4 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Depth | 0.889mm |
| Dielectric | X7R |
| Length | 1.626mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.