CAPACITOR TRIMMER 1.2PF-3PF, 50V; Capacitance Min:1.2pF; Capacitance Max:3pF; Capacitance Tolerance:-; Adjustment Type:Screwdriver Slot; Voltage Rating:50V; Capacitor Terminals:SMD; Packaging:Each; Operating Temperature Min:-30 C ;RoHS Compliant: Yes
Johanson 9385-1SL technical specifications.
| Package/Case | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 9385-1SL to view detailed technical specifications.
No datasheet is available for this part.