Sign in to ask questions about the Johanson 9402-0SL-1R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 9402-0SL-1R3 technical specifications.
| Capacitance | 0.0000000000025F |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Thin-Trim® |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 9402-0SL-1R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.