
RESISTOR, THICK FILM FLANGED, 50OHM - More Details
Johanson RF010BB01 technical specifications.
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | RF |
| RoHS | Compliant |
No datasheet is available for this part.
