
THICK FILM RESISTOR FLANGED, 50 OHM; Product Range:TF Series; Resistance:50ohm; Power Rating:500W; Frequency Max:4GHz; Resistance Tolerance: 5%; Temperature Coefficient: 100ppm/ C; Resistor Case Style:-; MSL:-; VSWR:1.2 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson TF500AB13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS | Compliant |
Download the complete datasheet for Johanson TF500AB13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
