
STRAIGHT PIPE REPAIR 15MM
John Guest 15RKP technical specifications.
| Fitting Direction | Straight |
| Compatible Pipe Size 1 | 15mm |
| Compatible Pipe Size 2 | 15mm |
| RoHS | Compliant |
Download the complete datasheet for John Guest 15RKP to view detailed technical specifications.
No datasheet is available for this part.
