John Guest 90 Stem Elbow, 15mmx15mm
John Guest PEM221515W technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Stem Elbow |
| Compatible Pipe Size 1 | 15mm |
| Compatible Pipe Size 2 | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for John Guest PEM221515W to view detailed technical specifications.
No datasheet is available for this part.