John Guest PKMBTC1514 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Tap Adapter |
| Compatible Pipe Size 1 | 15mm |
| Compatible Pipe Size 2 | 15mm |
| Threaded Connection | 1/2 in BSP |
| Thread Standard | BSP |
| RoHS | Not Compliant |
No datasheet is available for this part.