
John Guest Pneumatic Straight Threaded-to-Tube Adapter, R 1/8 Male, Push In 8 mm
John Guest PM010801E technical specifications.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for John Guest PM010801E to view detailed technical specifications.
No datasheet is available for this part.