
Pneumatic Elbow Tube-to-Tube Adapter, Push In Connection A 6mm, B 6mm
Checking distributor stock and pricing after the page loads.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |