
Pneumatic Elbow Tube-to-Tube Adapter, Push In Connection A 10mm, B 10mm
John Guest PM0310E technical specifications.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for John Guest PM0310E to view detailed technical specifications.
No datasheet is available for this part.
