John Guest PM Pneumatic Straight Tube-to-Tube Adapter, Push In 10 mm
John Guest PM0410E technical specifications.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for John Guest PM0410E to view detailed technical specifications.
No datasheet is available for this part.