John Guest Pneumatic Straight Threaded-to-Tube Adapter, R 1/8 Male, Plug In 6 mm
John Guest PM050601E technical specifications.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for John Guest PM050601E to view detailed technical specifications.
No datasheet is available for this part.