Pneumatic Elbow Tube-to-Tube Adapter, Push In Connection A 8mm, B 6mm
John Guest PM210806E technical specifications.
| Body Material | Acetal |
| Manufacturer Series | PM |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| RoHS | Compliant |
No datasheet is available for this part.