978-1-4493-8971-0
John Ward & Sons 978-1-4493-8971-0 technical specifications.
| Height | 0.75inch |
| Length | 9.75inch |
| Weight | 1.5lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for John Ward & Sons 978-1-4493-8971-0 to view detailed technical specifications.
No datasheet is available for this part.