RF SMB connector, male, straight board mount receptacle. Features solder termination with gold contact finish. Constructed with polytetrafluoro ethylene insulator material.
Sign in to ask questions about the Johnson Components 131-3701-261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Components 131-3701-261 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 131-3701-261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.