RF SMC Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMC |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |