Straight RF MCX receptacle featuring a female contact gender and solder termination. Constructed with a durable polytetrafluoro ethylene insulator and a gold-plated solder terminal for optimal conductivity. Designed for board mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johnson Components 133-3701-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | MCX |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 133-3701-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.