Right-angle RF connector for cable mounting, featuring a male contact gender and a crimp termination type. Constructed with a polytetrafluoroethylene insulator and a gold-plated contact finish over nickel. Designed for high-frequency applications, this plug offers reliable signal transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johnson Components 135-3402-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | MMCX |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 135-3402-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.