RF MMCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Sign in to ask questions about the Johnson Components 135-3403-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Components 135-3403-001 technical specifications.
| Termination Type | CRIMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | MMCX |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 135-3403-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.