Right-angle RF MMCX connector, male, designed for cable mounting with crimp termination. Features a durable polytetrafluoroethylene insulator and gold plating over nickel on the termination contacts for optimal signal integrity. This plug-style connector is suitable for RF applications requiring a compact, high-performance interconnect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johnson Components 135-3403-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | MMCX |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 135-3403-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.