RF SMA connector, female receptacle for board mounting. Features a straight, solder terminal for secure termination. Constructed with a durable polytetrafluoroethylene insulator. Designed for RF and coaxial applications.
Sign in to ask questions about the Johnson Components 142-0701-851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Components 142-0701-851 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 142-0701-851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.