
This change-over switch features silver contacts and a compact dimensions of 5mm in length, 7mm in height, and 12.8mm in width. It has an operating temperature range of -40°C to 85°C and meets IP40 ratings. The switch is terminated with solder.
Sign in to ask questions about the Johnson Electric Burgess F5T8YCUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric Burgess F5T8YCUL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 7mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Termination | Solder |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric Burgess F5T8YCUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
