Microswitch 250 Vac 8 A 1 x On/(On) Burgess V3NST1Y1UL IP67 momentary 1 pc(s)
Sign in to ask questions about the Johnson Electric Burgess V3NST1Y1UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric Burgess V3NST1Y1UL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.4mm |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric Burgess V3NST1Y1UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.