
Burgess Burgess N/A V3SQ1UL 1 changeover Latera
Sign in to ask questions about the Johnson Electric Burgess V3SQ1UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric Burgess V3SQ1UL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 24mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric Burgess V3SQ1UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
