
Micro switch 5 AAC Roller lever Snap-action switch 1 change-over (CO), V4NT7YRUL, Burgess
Johnson Electric Burgess V4NT7YRUL technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 0.5N |
| Ratings | IP67, IP40 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
