
Microswitch 250 Vac 5 A 1 x On/(On) Saia V4NCSK2A1-0.5M IP67 momentary 1 pc(s)
Sign in to ask questions about the Johnson Electric Saia V4NCS2A1-0,5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric Saia V4NCS2A1-0,5M technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Length | 19.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric Saia V4NCS2A1-0,5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
