
Microswitch 250 Vac 5 A 1 x On/(On) Saia V4NST9Y1UL IP67 momentary 1 pc(s)
Sign in to ask questions about the Johnson Electric Saia V4NST9Y1UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric Saia V4NST9Y1UL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.3mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric Saia V4NST9Y1UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
