V4NST9Y3UL
Johnson Electric Saia V4NST9Y3UL technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.3mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.