
Johnson Electric 050R22-127B technical specifications.
| Length | 5inch |
| Number of Conductors | 22 |
| Package Quantity | 1 |
| Pitch | 0.02inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 050R22-127B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
