CABLE FFC 30POS 0.50MM 12
Johnson Electric 050R30-305B technical specifications.
| Length | 12inch |
| Number of Conductors | 30 |
| Package Quantity | 1 |
| Pitch | 0.02inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 050R30-305B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.