
CABLE FFC 16POS 1.00MM 10
Johnson Electric 100R16-457B technical specifications.
| Number of Conductors | 16 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 100R16-457B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.