CABLE FFC 27POS 1.00MM 4
Sign in to ask questions about the Johnson Electric 100R27-102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric 100R27-102B technical specifications.
| Length | 4inch |
| Number of Conductors | 27 |
| Package Quantity | 500 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 100R27-102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.