
CABLE FFC 7POS 1.00MM 7.99
Johnson Electric 100R7-305B technical specifications.
| Length | 12inch |
| Number of Conductors | 7 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 100R7-305B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.