
LEDEX 152099-233 SOLENOID, TUBULAR, PULL, CONTINUOUS
Johnson Electric 152099-233 technical specifications.
| Coil Power | 8.5W |
| Coil Resistance | 93.19R |
| Coil Voltage (DC) | 24V |
| Reach SVHC Compliant | Unknown |
| Resistance | 93.19R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 152099-233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.