
LEDEX 195201-237 SOLENOID, TUBULAR, PUSH, CONTINUOUS
Sign in to ask questions about the Johnson Electric 195201-237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric 195201-237 technical specifications.
| Coil Power | 3W |
| Coil Resistance | 45.7R |
| Coil Voltage (DC) | 12.2V |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Resistance | 45.7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195201-237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
