Solenoid; Tubalar; Pull; Panel Mount; Flying Leads; 8VDC Cont; 16VDC@25%; 9.15 Ohms
Johnson Electric 195204-228 technical specifications.
| Coil Resistance | 9.15R |
| Diameter | 19.56mm |
| Duty Cycle | 10% |
| Length | 48.89mm |
| Operating Supply Voltage | 25V |
| Primary Type | Tubular |
| Series | STA |
| Weight | 83.6g |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195204-228 to view detailed technical specifications.
No datasheet is available for this part.