Solenoid; Tubular; Pull; Panel Mount; Flying Leads; 15VDC Cont; 31VDC@25%; 33.60 Ohms
Johnson Electric 195204-231 technical specifications.
| Coil Resistance | 33.6R |
| Diameter | 19.56mm |
| Duty Cycle | 10% |
| Length | 48.89mm |
| Operating Supply Voltage | 48V |
| Series | 195204 |
| Weight | 83.6g |
| Wire/Cable Gauge | 31AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195204-231 to view detailed technical specifications.
No datasheet is available for this part.