LEDEX 195204-233 SOLENOID, TUBULAR, PULL, CONTINUOUS
Johnson Electric 195204-233 technical specifications.
| Coil Power | 7W |
| Coil Resistance | 83.5R |
| Coil Voltage (DC) | 24V |
| Diameter | 19.56mm |
| Duty Cycle | 10% |
| Length | 48.89mm |
| Operating Supply Voltage | 76V |
| Reach SVHC Compliant | Unknown |
| Resistance | 83.5R |
| Series | 195204 |
| Weight | 83.6g |
| Wire/Cable Gauge | 33AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195204-233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
