
LEDEX 195206-224 SOLENOID, TUBULAR, PULL, INTERMITTENT
Johnson Electric 195206-224 technical specifications.
| Coil Power | 10W |
| Coil Resistance | 2.69R |
| Coil Voltage (DC) | 5.2V |
| Diameter | 19.56mm |
| Duty Cycle | 10% |
| Length | 48.89mm |
| Operating Supply Voltage | 16.4V |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.69R |
| Series | 195206 |
| Weight | 87.3g |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195206-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.