
The Johnson Electric C5-270-B-1 is a plunger actuator with a frame primary type and a coil voltage of 12V DC. It has a coil power rating of 3W and a coil resistance of 48.65 ohms. The actuator measures 0.937 inch in length, 0.409 inch in width, and 0.157 inch in depth, and weighs 0.42 ounces. It is designed to operate within a 12V supply voltage and has a DC rated voltage of 24V.
Sign in to ask questions about the Johnson Electric C5-270-B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric C5-270-B-1 technical specifications.
| Actuator Type | PLUNGER |
| Coil Power | 3W |
| Coil Resistance | 48.65R |
| Coil Voltage (DC) | 12V |
| Depth | 0.157inch |
| Length | 0.937inch |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| Reach SVHC Compliant | Unknown |
| Resistance | 49R |
| Termination | Solder |
| DC Rated Voltage | 24V |
| Weight | 0.42oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric C5-270-B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
