Switch; Ultra-Mini; Snap Action; SPDT; N.O/N.C; Sim Roller Act; 5A; 250VAC; Gold; Solder
Johnson Electric F4T7YCGPUL technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | PCB, Screw, Solder |
| Operating Force | 0.7N |
| Orientation | Straight |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric F4T7YCGPUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.