The H-15066-024 is a tubular actuator from Johnson Electric with a coil resistance of 5.24 ohms. It has a diameter of 35mm and a length of 1.343 inches. The actuator is designed for wire mount and has a depth of 47.78mm and width of 58.72mm. It is rated for a DC voltage of 13V and has 500 turns. The actuator weighs 18 ounces.
Johnson Electric H-15066-024 technical specifications.
| Actuator Type | Shaft |
| Coil Resistance | 5.24R |
| Depth | 47.78mm |
| Diameter | 35mm |
| Length | 1.343inch |
| Mount | Wire |
| Number of Turns | 500 |
| Primary Type | Tubular |
| DC Rated Voltage | 13V |
| Weight | 18oz |
| Width | 58.72mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric H-15066-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.