Conn Subminiature Coaxial RCP ST Panel Mount
Johnson Electric L1403/CS/AU technical specifications.
| Type | Subminiature Coaxial |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.