Conn Coaxial SKT 50Ohm ST Cable Mount Silver
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | SKT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |