Johnson Electric L1757/BLACK technical specifications.
| Type | Spring Loaded Terminal |
| Plating | Nickel |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johnson Electric L1757/BLACK to view detailed technical specifications.
No datasheet is available for this part.