Switch, Keylock, DP-CO, 2 Pos, Rnd, Key Index 90, 2 Keys Incl, ThruHole, 4A, 125VAC, Screw
Johnson Electric P2-3FMA-209 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.