Johnson Electric P2/3TMA147 technical specifications.
| Index Angle | 90° |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P2/3 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric P2/3TMA147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.